Part Details for P313-06N-WH by Tripp Lite
Overview of P313-06N-WH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P313-06N-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6113
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P313-06N-WH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $7.2100 | Buy Now |
DISTI #
TL1218-ND
|
DigiKey | CABLE ADAPTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
47 In Stock |
|
$3.4984 / $6.3100 | Buy Now |
DISTI #
545-P313-06N-WH
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3.5MM MINI STEREO CABLE ADAPT RoHS: Compliant | 0 |
|
$3.6800 / $6.3100 | Order Now |
DISTI #
71308856
|
RS | Tripp Lite 3.5mm Mini Stereo Cable Adapter Y Splitter M to 2x F White 6" | Tripp Lite P313-06N-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$6.0600 / $7.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5500 / $5.4000 | Buy Now | |
|
Neutron USA | Tripp Lite 3.5mm Mini Stereo Cable Adapter Y Splitter M to 2x F White 6 Inch | 50 |
|
$29.9900 | Buy Now |