Part Details for P313-001 by Tripp Lite
Overview of P313-001 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P313-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6699
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P313-001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $6.0800 | Buy Now |
DISTI #
TL637-ND
|
DigiKey | Y ADAPTER 3.5MM M 2X 3.5MM F 1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
147 In Stock |
|
$3.8432 / $6.9400 | Buy Now |
DISTI #
P313-001
|
Avnet Americas | 1FT 3.5MM MINI STEREO CBL ADPTR Y SPLITTER DUBBING M TO 2X F - Bulk (Alt: P313-001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P313-001
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3.5mm MINI M/2X F Y SPLITTER - 1' RoHS: Compliant | 0 |
|
$4.0400 / $6.7400 | Order Now |
DISTI #
70590987
|
RS | Tripp Lite 1ft Mini Stereo Dubbing Cable Y Adapter 3.5mm M 2x 3.5mm F 1' | Tripp Lite P313-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5.4100 / $6.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9000 / $5.9300 | Buy Now | |
|
Neutron USA | Tripp Lite 3.5mm Mini Stereo Cable adapter Y Splitter for Speakers and Headphones | 50 |
|
$29.9900 | Buy Now |