Part Details for P312-050 by Tripp Lite
Overview of P312-050 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for P312-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6698
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P312-050 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 / $17.2300 | Buy Now |
DISTI #
545-P312-050
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3.5mm MINI M/M 50' AUDIO EXT CABLE RoHS: Compliant | 0 |
|
$11.2500 / $15.3100 | Order Now |
DISTI #
V99:2348_19020249
|
Arrow Electronics | Cable Assembly Audio 15.24m 3.5mm Stereo to 3.5mm Stereo M-M Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1745 | Americas - 40 |
|
$1.8920 | Buy Now |
DISTI #
70590986
|
RS | Tripp Lite 50ft Mini Stereo Audio Dubbing Cord 3.5mm M/M Connectors 50' | Tripp Lite P312-050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6100 / $16.3300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$9.6700 / $12.8000 | Buy Now | |
|
Neutron USA | Tripp Lite 3.5mm Mini Stereo Audio Cable for Microphones, Speakers and Headphones | 0 |
|
$34.9900 | Buy Now |