Part Details for P312-025 by Tripp Lite
Overview of P312-025 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for P312-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6697
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P312-025 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $13.0000 | Buy Now |
DISTI #
TL635-ND
|
DigiKey | MINI STEREO M/M CONNECTORS 25' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
49 In Stock |
|
$6.4971 / $10.9100 | Buy Now |
DISTI #
545-P312-025
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3.5mm MINI M/M 25' AUDIO EXT CABLE RoHS: Compliant | 0 |
|
$6.4900 / $9.9700 | Order Now |
DISTI #
70590985
|
RS | Tripp Lite 25ft Mini Stereo Audio Dubbing Cord 3.5mm M/M Connectors 25' | Tripp Lite P312-025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$7.7300 / $8.6900 | Buy Now |
|
Onlinecomponents.com | 1413 Factory Stock |
|
$6.4000 / $9.7300 | Buy Now | |
|
Master Electronics | 1413 Factory Stock |
|
$6.4000 / $9.7300 | Buy Now | |
|
Neutron USA | Tripp Lite 3.5mm Mini Stereo Audio Cable for Microphones, Speakers and Headphones | 50 |
|
$34.9900 | Buy Now |