Part Details for P312-015 by Tripp Lite
Overview of P312-015 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P312-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X7267
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P312-015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $7.8700 | Buy Now |
DISTI #
TL1627-ND
|
DigiKey | MINI STEREO M/M CONNECTORS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
44 In Stock |
|
$3.8176 / $6.8900 | Buy Now |
DISTI #
545-P312-015
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 15FT MINI DUBNGCBL,3.5MM,M/M RoHS: Compliant | 0 |
|
$4.0100 / $6.1900 | Order Now |
DISTI #
70590984
|
RS | 3.5mm Mini Stereo Audio Cable Dubbing Cord M/M 15' 15ft | Tripp Lite P312-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0600 / $6.8900 | RFQ |
|
Onlinecomponents.com |
20 In Stock 1656 Factory Stock |
|
$3.7500 / $5.4700 | Buy Now | |
DISTI #
79638368
|
Verical | Cable Assembly Audio 4.57m 3.5mm Mini Stereo to 3.5mm Mini Stereo 1 to 1 POS M-M Min Qty: 10 Package Multiple: 5 Date Code: 2138 | Americas - 20 |
|
$7.1131 | Buy Now |
|
Master Electronics |
20 In Stock 1656 Factory Stock |
|
$3.7500 / $5.4700 | Buy Now | |
|
Neutron USA | Tripp Lite 15ft 3.5mm Mini Stereo Audio Cable Dubbing Cord M/M | 50 |
|
$29.9900 | Buy Now |