Part Details for P312-010 by Tripp Lite
Overview of P312-010 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P312-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6696
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P312-010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $5.7900 | Buy Now |
DISTI #
TL634-ND
|
DigiKey | MINI STEREO M/M CONNECTORS 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
203 In Stock |
|
$3.0624 / $5.2800 | Buy Now |
DISTI #
P312-010
|
Avnet Americas | 3.5MM MINI STEREO AUDIO CABLE FOR MICROPHONES, SPEAKERS AND HEADPHONES (M/M), 10-FT. - Bulk (Alt: P312-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P312-010
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3.5mm MINI M/M 10' AUDIO EXT CABLE RoHS: Compliant | 10 |
|
$2.8200 / $5.0500 | Buy Now |
DISTI #
V99:2348_19022957
|
Arrow Electronics | Cable Assembly Audio 3.05m 3.5mm Stereo to 3.5mm Stereo M-M Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1726 | Americas - 41 |
|
$1.0363 / $1.0397 | Buy Now |
DISTI #
70590983
|
RS | Tripp Lite 10ft Mini Stereo Audio Dubbing Cord 3.5mm M/M Connectors 10' | Tripp Lite P312-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$4.5700 / $5.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8500 / $4.3300 | Buy Now | |
DISTI #
25965538
|
Verical | Cable Assembly Audio 3.05m 3.5mm Stereo to 3.5mm Stereo M-M Min Qty: 6 Package Multiple: 1 Date Code: 1726 | Americas - 41 |
|
$1.0363 / $1.0397 | Buy Now |
DISTI #
P312-010
|
Avnet Americas | 3.5MM MINI STEREO AUDIO CABLE FOR MICROPHONES, SPEAKERS AND HEADPHONES (M/M), 10-FT. - Bulk (Alt: P312-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite 3.5mm Mini Stereo Audio Cable for Microphones, Speakers and Headphones | 50 |
|
$24.9900 | Buy Now |