Part Details for P312-006-RA by Tripp Lite
Overview of P312-006-RA by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for P312-006-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X6827
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P312-006-RA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $5.6800 | Buy Now |
DISTI #
TL1625-ND
|
DigiKey | CBLE DUBBING STEREO 3.5MM M-M 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
117 In Stock |
|
$2.7994 / $5.1800 | Buy Now |
DISTI #
545-P312-006-RA
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 6FT MINI STEREO CBL, RT PLUG RoHS: Compliant | 0 |
|
$2.7900 / $4.3700 | Order Now |
DISTI #
70590982
|
RS | 6ft 3.5mm Mini Stereo Audio Cable with One Right Angle Plug M/M | Tripp Lite P312-006-RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$3.3800 / $3.8000 | Buy Now |
|
Onlinecomponents.com | Tripp Lite P312-006-RA 3.5mm Mini Stereo Audio Cable with one Right Angle plug (M/M) 6 Feet |
162 In Stock |
|
$2.7400 / $4.0500 | Buy Now |
|
Master Electronics | Tripp Lite P312-006-RA 3.5mm Mini Stereo Audio Cable with one Right Angle plug (M/M) 6 Feet |
162 In Stock |
|
$2.7400 / $4.0500 | Buy Now |
|
Neutron USA | Tripp Lite 3.5mm Mini Stereo Audio Cable with one Right Angle plug (M/M) 6-ft. | 7 |
|
$24.9900 | Buy Now |