Part Details for P312-003 by Tripp Lite
Overview of P312-003 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P312-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6111
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P312-003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $4.8400 | Buy Now |
DISTI #
TL1623-ND
|
DigiKey | M/M MINI-STEREO CABLE EXT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
432 In Stock |
|
$2.7701 / $4.7800 | Buy Now |
DISTI #
545-P312-003
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables MINI STEREO DUBBING CORD 3.5MM RoHS: Compliant | 0 |
|
$2.6700 / $4.7000 | Order Now |
DISTI #
71308854
|
RS | Tripp Lite Mini Stereo Audio Dubbing Cable 3.5mm M/M Connectors 3 3ft | Tripp Lite P312-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6700 / $5.2900 | RFQ |
|
Onlinecomponents.com | 3.5mm Mini Stereo Audio Cable for Microphones - Speakers and Headphones (M/M) - 3 ft. (0.91 m). |
145 In Stock 1312 Factory Stock |
|
$2.5200 / $3.7400 | Buy Now |
DISTI #
67514396
|
Verical | Cable Assembly Audio 0.91m 3.5mm Mini Stereo to 3.5mm Mini Stereo 1 to 1 POS M-M Min Qty: 20 Package Multiple: 10 Date Code: 2236 | Americas - 140 |
|
$4.2263 / $4.9536 | Buy Now |
|
Master Electronics | 3.5mm Mini Stereo Audio Cable for Microphones - Speakers and Headphones (M/M) - 3 ft. (0.91 m). |
145 In Stock 1312 Factory Stock |
|
$2.5200 / $3.7400 | Buy Now |
|
Neutron USA | Tripp Lite Mini Stereo Audio Dubbing Cable 3.5mm M/M Connectors 3ft | 50 |
|
$24.9900 | Buy Now |