Part Details for P312-003-RA by Tripp Lite
Overview of P312-003-RA by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for P312-003-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X6826
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P312-003-RA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $5.0600 | Buy Now |
DISTI #
TL1624-ND
|
DigiKey | M/F MINI-STEREO CABLE EXT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
492 In Stock |
|
$2.6957 / $4.9900 | Buy Now |
DISTI #
545-P312-003-RA
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3FT MINI STEREO CBL 1 RA PLUG RoHS: Compliant | 1 |
|
$2.6900 / $4.4600 | Buy Now |
DISTI #
70590980
|
RS | 3ft 3.5mm Mini Stereo Audio Cable with One Right Angle plug M/M | Tripp Lite P312-003-RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$3.2600 / $3.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7000 / $4.1000 | Buy Now | |
|
Neutron USA | Tripp Lite 3.5mm Mini Stereo Audio Cable with One Right Angle Plug (M/M) 3-ft | 50 |
|
$24.9900 | Buy Now |