Part Details for P312-001 by Tripp Lite
Overview of P312-001 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P312-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X6823
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P312-001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.9200 | Buy Now |
DISTI #
TL1621-ND
|
DigiKey | ADAPT 3.5MM PLUG TO 3.5MM PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
110 In Stock |
|
$2.4235 / $4.4900 | Buy Now |
DISTI #
545-P312-001
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 1FT MINI STEREO DUBBING CBL RoHS: Compliant | 0 |
|
$2.4200 / $4.3000 | Order Now |
DISTI #
70590977
|
RS | 1ft Mini Stereo Audio Dubbing Cord 3.5mm M/M Connectors 1' | Tripp Lite P312-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4400 / $5.0100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.4200 / $3.6800 | Buy Now | |
|
Neutron USA | Tripp Lite 1ft Mini Stereo Audio Dubbing Cord 3.5mm M/M Connectors | 50 |
|
$24.9900 | Buy Now |