Part Details for P312-001-RA by Tripp Lite
Overview of P312-001-RA by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P312-001-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X6824
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P312-001-RA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.2400 | Buy Now |
DISTI #
545-P312-001-RA
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 1FT MINI STEREO CBL 1 RA PLUG RoHS: Compliant | 13 |
|
$2.5700 / $4.7400 | Buy Now |
DISTI #
70590979
|
RS | 1ft 3.5mm Mini Stereo Audio Cable with One Right Angle plug M/M | Tripp Lite P312-001-RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6700 / $5.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.5800 / $3.9200 | Buy Now | |
|
Neutron USA | Tripp Lite 3.5mm Mini Stereo Audio Cable with one Right Angle plug (M/M) 1-ft. | 50 |
|
$29.9900 | Buy Now |