Part Details for P3100SCMCLRP by Littelfuse Inc
Overview of P3100SCMCLRP by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3100SCMCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7755
|
Newark | Sidactor, 275V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa, Thyristor Type:Sidac, Breakover Voltage Vbo Max:350V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:400A, Peak Rohs Compliant: Yes |Littelfuse P3100SCMCLRP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2172 |
|
$0.6600 / $1.5000 | Buy Now |
DISTI #
P3100SCMCLRPCT-ND
|
DigiKey | THYRISTOR 275V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4627 In Stock |
|
$0.5696 / $1.7300 | Buy Now |
DISTI #
576-P3100SCMCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 275V MC=MICRO CAPACITANCE RoHS: Compliant | 1447 |
|
$0.5690 / $1.2800 | Buy Now |
DISTI #
P40:2555_14487339
|
Arrow Electronics | Thyristor Surge Protection Devices 275V 35A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 98 Weeks Date Code: 2334 | Europe - 2500 |
|
$0.5997 | Buy Now |
DISTI #
V79:2366_17791960
|
Arrow Electronics | Thyristor Surge Protection Devices 275V 35A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 245 |
|
$0.0747 | Buy Now |
DISTI #
V72:2272_06452272
|
Arrow Electronics | Thyristor Surge Protection Devices 275V 35A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1742 Container: Cut Strips | Americas - 2 |
|
$0.2152 / $0.5861 | Buy Now |
|
Future Electronics | SIDACtor 275 V 500 A Bidirectional Protection Thyristor - DO214 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6250 | Buy Now |
|
Future Electronics | SIDACtor 275 V 500 A Bidirectional Protection Thyristor - DO214 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6250 | Buy Now |
DISTI #
36532706
|
Verical | Thyristor Surge Protection Devices 275V 35A 2-Pin SMB T/R Min Qty: 129 Package Multiple: 1 Date Code: 1901 | Americas - 2500 |
|
$0.5518 / $0.6352 | Buy Now |
DISTI #
66728200
|
Verical | Thyristor Surge Protection Devices 275V 35A 2-Pin SMB T/R Min Qty: 77 Package Multiple: 1 Date Code: 1742 | Americas - 245 |
|
$0.0747 | Buy Now |
Part Details for P3100SCMCLRP
P3100SCMCLRP CAD Models
P3100SCMCLRP Part Data Attributes
|
P3100SCMCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3100SCMCLRP
Littelfuse Inc
Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3100SCMCLRP
This table gives cross-reference parts and alternative options found for P3100SCMCLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3100SCMCLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3100SCMCL | Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | P3100SCMCLRP vs P3100SCMCL |