Part Details for P310-000 by Tripp Lite
Overview of P310-000 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P310-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X7266
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P310-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $6.3700 | Buy Now |
DISTI #
TL1620-ND
|
DigiKey | ADAPT 3.5MM JACK TO 3.5MM PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
74 In Stock |
|
$3.5213 / $6.0400 | Buy Now |
DISTI #
P310-000
|
Avnet Americas | P310-000 - Bulk (Alt: P310-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P310-000
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 3.5MM,F-F AUD CNVRTR CPLR CBL RoHS: Compliant | 0 |
|
$3.5200 / $6.0400 | Order Now |
DISTI #
70590973
|
RS | 3.5mm to 3.5mm Mini Stereo Audio Coupler Extender F/F | Tripp Lite P310-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$4.6800 / $6.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4000 / $5.1600 | Buy Now | |
DISTI #
P310-000
|
Avnet Americas | P310-000 - Bulk (Alt: P310-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite 3.5mm to 3.5mm Mini Stereo Audio Coupler Extender F/F | 50 |
|
$29.9900 | Buy Now |
Part Details for P310-000
P310-000 CAD Models
P310-000 Part Data Attributes:
|
P310-000
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P310-000
Tripp Lite
ADAPT 3.5MM JACK TO 3.5MM PLUG
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 8 Weeks | |
Connector Type | CIRCULAR CONNECTOR ADAPTER |