Part Details for P30LMEFJS502KA by Vishay Intertechnologies
Results Overview of P30LMEFJS502KA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P30LMEFJS502KA Information
P30LMEFJS502KA by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P30LMEFJS502KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R8747
|
Newark | P30L M E Fj S 5K 10% A Bo10 E3 /Blister |Vishay P30LMEFJS502KA RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9600 / $82.8700 | Buy Now |
DISTI #
P30LMEFJS502KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 3 W, ? 10% - Bulk (Alt: P30LMEFJS502KA) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1925 / $69.8703 | Buy Now |
Part Details for P30LMEFJS502KA
P30LMEFJS502KA CAD Models
P30LMEFJS502KA Part Data Attributes
|
P30LMEFJS502KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P30LMEFJS502KA
Vishay Intertechnologies
Potentiometer, Cermet, 2W, 5000ohm, 100V, 10% +/-Tol, -150,150ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Fully Sealed | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.7 mm | |
Package Length | 16 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 100 V |