Part Details for P30LMEFJF502MA by Vishay Intertechnologies
Results Overview of P30LMEFJF502MA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P30LMEFJF502MA Information
P30LMEFJF502MA by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P30LMEFJF502MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3603
|
Newark | P30L M E Fjf 5K 20% A Bo10 E3 /Blister |Vishay P30LMEFJF502MA RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9300 / $87.1100 | Buy Now |
DISTI #
P30LMEFJF502MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 3 W, ? 20% - Bulk (Alt: P30LMEFJF502MA) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3000 / $82.4696 | Buy Now |
Part Details for P30LMEFJF502MA
P30LMEFJF502MA CAD Models
P30LMEFJF502MA Part Data Attributes
|
P30LMEFJF502MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P30LMEFJF502MA
Vishay Intertechnologies
Potentiometer, Cermet, 3W, 5000ohm, 122V, 20% +/-Tol, -150,150ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.7 mm | |
Package Length | 16 mm | |
Package Style | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 122 V |