Part Details for P30628-M20 by Amphenol Sine Systems
Overview of P30628-M20 by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P30628-M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-2686-ND
|
DigiKey | MOTOR CABLE 4 POWER 2 SIGNAL 20M Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71641055
|
RS | Single motor cable, M23, 1000V Hybrid w 4 power(14AWG), 2 feedback, 20 M | Amphenol Sine Systems P30628-M20 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$356.4400 | RFQ |