Part Details for P30627-M30 by Amphenol Corporation
Overview of P30627-M30 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P30627-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-P30627-M30
|
Mouser Electronics | Sensor Cables / Actuator Cables 1000Vac Cbl, w/ 4Pwr (18AWG), 30m length RoHS: Compliant | 0 |
|
$350.9400 / $378.7400 | Order Now |