Part Details for P304G002A4 by NXP Semiconductors
Overview of P304G002A4 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P304G002A4
P304G002A4 CAD Models
P304G002A4 Part Data Attributes:
|
P304G002A4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P304G002A4
NXP Semiconductors
TRANSISTOR SMALL SIGNAL, FET, PLASTIC, SOT-500, 2 PIN, FET General Purpose Small Signal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-500, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-30 Code | R-PDSO-N2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |