Part Details for P302-M07-F16-256 by UNICORP
Results Overview of P302-M07-F16-256 by UNICORP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P302-M07-F16-256 Information
P302-M07-F16-256 by UNICORP is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G801P302005EU | Amphenol Communications Solutions | PIN HEADER, PITCH=2.54MM, 1X6P, Rightangle, 15u\\GOLD, NY6T | |
G801P302018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Right Angle DIP,1x6Pin,G/F,NY6T,6.06mm*2.54mm*3.0mm,Color-Black,BAG | |
TMP302ADRLT | Texas Instruments | Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125 |
Price & Stock for P302-M07-F16-256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 627 |
|
Buy Now |