Part Details for P3002CB by Teccor
Results Overview of P3002CB by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P3002CB Information
P3002CB by Teccor is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for P3002CB
P3002CB CAD Models
P3002CB Part Data Attributes
|
P3002CB
Teccor
Buy Now
Datasheet
|
Compare Parts:
P3002CB
Teccor
Silicon Surge Protector, 180V V(BO) Max, 30A, MODIFIED DO-214AA, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakover Voltage-Max | 180 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 140 V | |
Holding Current-Max | 120 mA | |
JESD-30 Code | R-PDSO-C3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 140 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3002CB
This table gives cross-reference parts and alternative options found for P3002CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3002CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P3002CBL | Littelfuse Inc | Check for Price | Silicon Surge Protector, 30A, MODIFIED DO-214AA, 3 PIN | P3002CB vs P3002CBL |
P3002CB | Littelfuse Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 30A, MODIFIED DO-214AA, 3 PIN | P3002CB vs P3002CB |