There are no models available for this part yet.
Overview of P3002AC by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P3002AC by Littelfuse Inc
Part Data Attributes for P3002AC by Littelfuse Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
SFM
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakover Voltage-Max
|
180 V
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
DC Off-state Voltage-Max
|
140 V
|
Holding Current-Max
|
150 mA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-Repetitive Pk On-state Cur
|
50 A
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Repetitive Peak Reverse Voltage
|
140 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P3002AC
This table gives cross-reference parts and alternative options found for P3002AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3002AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3002ACRP | Silicon Surge Protector, 60A, TO-220, 3 PIN | Ohmite Mfg Co | P3002AC vs P3002ACRP |
P3002ACRP | Silicon Surge Protector, 180V V(BO) Max, 60A, MODIFIED TO-220, 3 PIN | Teccor | P3002AC vs P3002ACRP |
P3002AC | Silicon Surge Protector, 60A, TO-220, 3 PIN | Ohmite Mfg Co | P3002AC vs P3002AC |
Related Parts for P3002AC
-
P2400AA61TPSilicon Surge Protectors
-
P4KE10C_R2_00001Transient Suppressors
-
NRVBM140T1GRectifier Diodes
-
P3-D131121Pushbutton Switches
-
TLV61220DBVRSwitching Regulator or Controllers
-
P32-50STPower Management Circuits
-
249-4166-3334-504Visible LEDs
-
P34-100SPower Supply Modules
-
ORSO82G5-2FN680IField Programmable Gate Arrays