Part Details for P3002AB by Littelfuse Inc
Overview of P3002AB by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3002AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 V, 30 A, SILICON SURGE PROTECTOR | 2000 |
|
$1.0274 / $2.7396 | Buy Now |
|
Quest Components | 160 V, 30 A, SILICON SURGE PROTECTOR | 400 |
|
$1.1840 / $2.5600 | Buy Now |
DISTI #
SMC-P3002AB
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 50 |
|
RFQ |
Part Details for P3002AB
P3002AB CAD Models
P3002AB Part Data Attributes
|
P3002AB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3002AB
Littelfuse Inc
Silicon Surge Protector, 160V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | MODIFIED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 160 V | |
Breakover Voltage-Min | 140 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 140 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 140 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3002AB
This table gives cross-reference parts and alternative options found for P3002AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3002AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3002AB | Silicon Surge Protector, 160V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Teccor | P3002AB vs P3002AB |
P3002ABLRP | Silicon Surge Protector, 180V V(BO) Max, 25A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P3002AB vs P3002ABLRP |
P3002ABRP | Silicon Surge Protector, 180V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Teccor | P3002AB vs P3002ABRP |
P3002ABRP | Silicon Surge Protector, 30A, TO-220, 3 PIN | Ohmite Mfg Co | P3002AB vs P3002ABRP |
P3002ABL | Silicon Surge Protector, 160V V(BO) Max, 25A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P3002AB vs P3002ABL |