Part Details for P3-71121 by OTTO Engineering Inc
Overview of P3-71121 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3-71121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P3-71121
|
Mouser Electronics | Pushbutton Switches Style 7 Sldr Std. N.O. Mmtry Red RoHS: Compliant | 13 |
|
$11.6000 / $18.3700 | Buy Now |
|
Onlinecomponents.com | Sealed Momentary Action Pushbutton RoHS: Compliant | 0 |
|
$9.4600 / $16.0000 | Buy Now |
DISTI #
000000000000441918
|
Sager | Pushbutton Switches Style 7 Sldr Std. N.O. Mmtry Red Min Qty: 12 | 0 |
|
$9.3400 / $16.0000 | Buy Now |
Part Details for P3-71121
P3-71121 CAD Models
P3-71121 Part Data Attributes
|
P3-71121
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-71121
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 20A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | RED | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.159 mm | |
Actuator Type | BUTTON TYPE | |
Body Height | 22.86 mm | |
Body Length or Diameter | 17.48 mm | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 20A@115VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 17.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | EPOXY TERMINAL SEALED; IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |