Part Details for P3-63/I4/MBS/SVB/HI11 by Eaton Corporation
Overview of P3-63/I4/MBS/SVB/HI11 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3-63/I4/MBS/SVB/HI11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3097
|
Newark | Switch, 3P, 63A, 690Vac, Smd Rohs Compliant: Yes |Eaton Moeller P3-63/I4/MBS/SVB/HI11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$164.7800 / $219.8100 | Buy Now |
DISTI #
P3-63/I4MBSSVBHI11
|
TME | Switch-disconnector, Poles: 3, on panel, 63A, P, IP65, -25÷40°C Min Qty: 1 | 0 |
|
$230.8000 / $280.3700 | RFQ |