Part Details for P3-62111 by OTTO Engineering Inc
Overview of P3-62111 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62111MRSAREP | Texas Instruments | Enhanced Product 17-V, 1.5-A, Synchronous Step-Down Converter 16-QFN -55 to 125 | |
TPS62111RSARG4 | Texas Instruments | 3.3-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | |
TPS62111RSAT | Texas Instruments | 3.3-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 |
Price & Stock for P3-62111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P3-62111
|
Mouser Electronics | Pushbutton Switches Style 6 Screw Std. N.O. Mmtry Red RoHS: Compliant | 6 |
|
$12.1000 / $19.1600 | Buy Now |
|
Onlinecomponents.com | Sealed Momentary Action Pushbutton RoHS: Compliant | 0 |
|
$9.8700 / $16.6900 | Buy Now |
DISTI #
000000000000441883
|
Sager | Pushbutton Switches Style 6 Screw Std. N.O. Mmtry Red Min Qty: 11 | 0 |
|
$9.7400 / $16.6900 | Buy Now |
Part Details for P3-62111
P3-62111 CAD Models
P3-62111 Part Data Attributes
|
P3-62111
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-62111
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 20A, 28VDC, Screw Terminal, Panel Mount-threaded, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | RED | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.159 mm | |
Actuator Type | BUTTON TYPE | |
Body Height | 14.91 mm | |
Body Length or Diameter | 22.23 mm | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 20A@115VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 11.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | EPOXY TERMINAL SEALED; IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SCREW |