Part Details for P3-401S by Mean Well
Overview of P3-401S by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-01SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, |
Price & Stock for P3-401S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-P3-401S-ND
|
DigiKey | ARM(L) 400MM/3KG/0.01MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6,108.5000 | Buy Now |
DISTI #
P3-401S
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: P3-401S) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,766.2300 / $6,797.0000 | Buy Now |
DISTI #
000000000007164536
|
Sager | Specialty Controllers Min Qty: 1 | 0 |
|
$5,455.1300 / $6,078.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5,766.2300 / $6,797.0000 | Buy Now |