There are no models available for this part yet.
Overview of P3-30164 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136830-1641301LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
70430-164LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for P3-30164 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P3-30164
|
Mouser Electronics | Pushbutton Switches P3-31111 EX H20, GASKET PUSH TO RESET | 107 |
|
$23.3900 / $32.2800 | Buy Now | |
DISTI #
000000000001595225
|
Sager | Pushbutton Switches P3-31111 EX H20, GASKET PUSH TO RESET | 0 |
|
Buy Now |