Part Details for P3-30031 by OTTO Engineering Inc
Overview of P3-30031 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148176-2300313LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, With MYLAR | |
PSAS5F3130031TR | Amphenol Communications Solutions | SAS PCIe,Storage connectors, PSAS 5.0, 68pin, Vertical, Receptacle, blade hold down | |
10148733-0031K03LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock |
Price & Stock for P3-30031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P3-30031
|
Mouser Electronics | Pushbutton Switches S/A P3-31122 EX 250 QC & 3/4DIA. BTN CAP | 5 |
|
$27.1100 / $37.4100 | Buy Now |
DISTI #
000000000000707667
|
Sager | Pushbutton Switches S/A P3-31122 EX 250 QC & 3/4DIA. BTN CAP | 0 |
|
Buy Now |
Part Details for P3-30031
P3-30031 CAD Models
P3-30031 Part Data Attributes
|
P3-30031
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-30031
OTTO Engineering Inc
Pushbutton Switch, SPST, Off-(on), Vertical, 20A, 28VDC, Quick Connect Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | BLACK | |
Actuator Material | NYLON | |
Actuator Travel | 2.159 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | SPECIAL LARGE ROUND BUTTON | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 20A@115VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | DOUBLE BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulator Material | EPOXY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |