Part Details for P2TC0402D2002LNTA by Vishay Sfernice
Overview of P2TC0402D2002LNTA by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2TC0402D2002LNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P2TC0402D2002LNTACT-ND
|
DigiKey | P2TC0402 2PPM/C 20K 0,01% N TA Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
131 In Stock |
|
$11.1750 / $17.7100 | Buy Now |