Part Details for P2S50D by EMC Technology RF Labs
Overview of P2S50D by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for P2S50D
P2S50D CAD Models
P2S50D Part Data Attributes
|
P2S50D
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
P2S50D
EMC Technology RF Labs
Splitter, 800MHz Min, 1000MHz Max, 0.3dB Insertion Loss-Max, 0.650 X 0.480 INCH, ROHS COMPLIANT, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Package Description | 0.650 X 0.480 INCH, ROHS COMPLIANT, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.3 |