Part Details for P2RF-08 by OMRON Corporation
Overview of P2RF-08 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2RF-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-P2RF-08
|
Mouser Electronics | Relay Sockets & Hardware SOCKET RoHS: Compliant | 3485 |
|
$8.3600 / $12.1700 | Buy Now |
DISTI #
77353109
|
Verical | Relay Sockets Screw Terminal Surface Mount/Track Mount 2Pole Min Qty: 5 Package Multiple: 1 | Americas - 331 |
|
$10.5200 / $14.5571 | Buy Now |
DISTI #
61593635
|
Verical | Relay Sockets Screw Terminal Surface Mount/Track Mount 2Pole Min Qty: 3 Package Multiple: 1 | Americas - 190 |
|
$25.2626 / $29.0262 | Buy Now |
|
Quest Components | 152 |
|
$30.1392 / $37.6740 | Buy Now | |
DISTI #
P2RF-08
|
TTI | Relay Sockets & Hardware SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
P2RF-08
|
TME | Socket, PIN: 8, 5A, 250VAC, G2R-2-S, for DIN rail mounting Min Qty: 1 | 331 |
|
$8.4100 / $12.9300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$7.5000 / $11.5400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 190 |
|
$18.8370 / $28.4090 | Buy Now |
Part Details for P2RF-08
P2RF-08 CAD Models
P2RF-08 Part Data Attributes
|
P2RF-08
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
P2RF-08
OMRON Corporation
SOCKET TRACK SMD FOR G2R-2 SER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.768 inch | |
Body Depth | 1.181 inch | |
Body Length | 2.815 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 5 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Number of Contacts | 8 | |
Termination Type | SCREW |