-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket, 5 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8140
|
Newark | Socket, Pcb, G2R/3R, Relay, Socket Mounting:Through Hole, Socket Terminals:Quick Connect, No. Of Pins:5Pins, Current Rating:10A, Voltage Rating:-, Product Range:-, Accessory Type:Socket, Approval Bodies:Csa, Ul, External Depth:36Mm, Rohs Compliant: Yes |Omron P2R-05P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$3.0000 / $3.8500 | Buy Now |
DISTI #
P2R05P
|
Avnet Americas | Relay Socket, Through Hole, Through Hole, 5 Pins, 10 A, 250 VAC, G2R Series - Bulk (Alt: P2R05P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$1.5721 / $1.8814 | Buy Now |
DISTI #
653-P2R-05P
|
Mouser Electronics | Relay Sockets & Hardware PCB SOCKET G2R-1S RoHS: Compliant | 2646 |
|
$1.9200 / $3.3000 | Buy Now |
DISTI #
51806364
|
Verical | Relay Sockets PC Pin 10A 250VAC Through Hole 1Pole Min Qty: 20 Package Multiple: 10 Date Code: 1706 | Americas - 20792 |
|
$2.0222 / $3.8411 | Buy Now |
DISTI #
77351761
|
Verical | Relay Sockets PC Pin 10A 250VAC Through Hole 1Pole Min Qty: 24 Package Multiple: 1 | Americas - 918 |
|
$3.0000 / $3.3333 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.6208 / $4.0320 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | RELAY SOCKET FOR G2R SERIES | 42 |
|
$1.7888 / $3.5775 | Buy Now |
|
Quest Components | RELAY SOCKET FOR G2R SERIES | 16 |
|
$1.0360 / $1.2950 | Buy Now |
|
Quest Components | RELAY SOCKET FOR G2R SERIES | 8 |
|
$2.7000 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P2R-05P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
P2R-05P
OMRON Corporation
Relay Socket, 5 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | Omron Electronics | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Number of Contacts | 5 |