Part Details for P2N2907AZL1 by onsemi
Overview of P2N2907AZL1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2N2907AZL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | P2N2907A - Small Signal Bipolar Transistor, 0.6A, 60V, PNP, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
4277129
|
Farnell | SCHOTTKY RECTIFIER DIODES RoHS: Not Compliant Min Qty: 10000 Lead time: 3 Weeks, 1 Days Container: Each | 8000 |
|
$0.0491 | Buy Now |
Part Details for P2N2907AZL1
P2N2907AZL1 CAD Models
P2N2907AZL1 Part Data Attributes:
|
P2N2907AZL1
onsemi
Buy Now
Datasheet
|
Compare Parts:
P2N2907AZL1
onsemi
Transistor Silicon Plastic PNP, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EUROPEAN PART NUMBER | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 110 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for P2N2907AZL1
This table gives cross-reference parts and alternative options found for P2N2907AZL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2N2907AZL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | P2N2907AZL1 vs PN2907A |
P2N2907AZL1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | P2N2907AZL1 vs P2N2907AZL1 |
PN2907A | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | P2N2907AZL1 vs PN2907A |
PN2907A-T/R | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | P2N2907AZL1 vs PN2907A-T/R |
P2N2907AZL1G | Transistor Silicon Plastic PNP, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | P2N2907AZL1 vs P2N2907AZL1G |
MPS2907A | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | P2N2907AZL1 vs MPS2907A |
PN2907A-T | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | P2N2907AZL1 vs PN2907A-T |
PN2907A | General Purpose Transistor PNP Silicon, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | P2N2907AZL1 vs PN2907A |
P2N2907A | Transistor Silicon Plastic PNP, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | P2N2907AZL1 vs P2N2907A |
PN2907A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | P2N2907AZL1 vs PN2907A |