Part Details for P2MB1PC125 by Lovato Electric Inc
Overview of P2MB1PC125 by Lovato Electric Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2MB1PC125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Circuit Breaker, 1P - 10Ka, Characteristic C, 125A | LOVATO Electric P2MB1PC125 RoHS: Compliant | 0 |
|
$79.1000 / $91.0500 | Buy Now |
DISTI #
P2MB1PC125
|
TME | Circuit breaker, 230VAC, Inom: 125A, Poles: 1, Charact: C, 10kA, IP20 Min Qty: 1 | 0 |
|
$57.6700 / $65.9000 | RFQ |