Part Details for P2KOD16164 by nVent Hoffman
Overview of P2KOD16164 by nVent Hoffman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2KOD16164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y2647
|
Newark | Rack Cabinet, 1600X1600X400Mm, Steel, Cabinet Type:Modular Equipment, Product Range:Proline G2 Series, Rack U Height:33U, External Height - Imperial:63", External Width - Imperial:63", External Depth - Imperial:15.75" Rohs Compliant: Yes |Nvent Hoffman P2KOD16164 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,315.3100 / $4,758.9400 | Buy Now |