Part Details for P2DD46A2-KVM-SWITCH by StarTech
Results Overview of P2DD46A2-KVM-SWITCH by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P2DD46A2-KVM-SWITCH Information
P2DD46A2-KVM-SWITCH by StarTech is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCWA1225G | Toshiba Electronic Devices & Storage Corporation | High Power Switch / SPDT / WCSP14 | |
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for P2DD46A2-KVM-SWITCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8212
|
Newark | Kvm Switch, 2Port, Manual Rohs Compliant: Yes |Startech P2DD46A2-KVM-SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$753.7400 | Buy Now |
DISTI #
5214-P2DD46A2-KVM-SWITCH-ND
|
DigiKey | 2-PORT DUAL-MONITOR KVM SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$473.2050 / $527.4100 | Buy Now |
DISTI #
74787802
|
RS | Dual Monitor DisplayPort KVM Switch, 2 Port, 4K 60Hz, 2xUSB 5Gbps Ports | StarTech.com P2DD46A2-KVM-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$500.7200 / $532.6800 | Buy Now |
|
NAC | 2Port Dual Monitor KVM Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |