Part Details for P2CF-11-E by OMRON Industrial Automation
Overview of P2CF-11-E by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2CF-11-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B1828
|
Newark | Din Rail Relay Socket, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:-, Voltage Rating:-, Product Range:-, Accessory Type:Front Connecting Socket Rohs Compliant: Yes |Omron Industrial Automation P2CF-11-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$17.5300 / $21.9200 | Buy Now |
DISTI #
Z3224-ND
|
DigiKey | RELAY SOCKET 11 POS DIN RAIL Min Qty: 1 Lead time: 9 Weeks Container: Bag |
54 In Stock |
|
$15.9262 / $21.0800 | Buy Now |
DISTI #
OMIP2CF-11-E
|
Heilind Electronics | 11 PIN SOCKET P2CF11E | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
4616145
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$29.8428 / $31.1207 | Buy Now |
DISTI #
4616145
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 10 |
|
$15.2348 / $24.6969 | Buy Now |