Part Details for P2CF-08 by OMRON Corporation
Overview of P2CF-08 by OMRON Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2CF-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2CF08
|
Avnet Americas | 8 PIN SOCKET - Bulk (Alt: P2CF08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8304 / $11.7642 | Buy Now |
DISTI #
88K1974
|
Avnet Americas | 8 PIN SOCKET - Bulk (Alt: 88K1974) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 66 Partner Stock |
|
$15.2300 / $17.9200 | Buy Now |
DISTI #
653-P2CF-08
|
Mouser Electronics | Relay Sockets & Hardware 8P OCTAL DIN RoHS: Compliant | 626 |
|
$11.6900 / $14.8500 | Buy Now |
DISTI #
52757826
|
Verical | Relay Sockets Screw Terminal DIN Rail RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1707 | Americas - 80 |
|
$14.5623 / $19.6263 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$32.3973 / $35.1000 | Buy Now |
|
Quest Components | RELAY ROUND SOCKET, FRONT MOUNTING | 29 |
|
$35.1000 / $38.0250 | Buy Now |
DISTI #
P2CF-08
|
TTI | Relay Sockets & Hardware 8P OCTAL DIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 41 In Stock |
|
$11.3600 / $14.7100 | Buy Now |
DISTI #
P2CF08
|
Avnet Americas | 8 PIN SOCKET - Bulk (Alt: P2CF08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8304 / $11.7642 | Buy Now |
DISTI #
88K1974
|
Avnet Americas | 8 PIN SOCKET - Bulk (Alt: 88K1974) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 66 Partner Stock |
|
$15.2300 / $17.9200 | Buy Now |
DISTI #
P2CF-08
|
TME | Relays accessories: socket, PIN: 8, for DIN rail mounting, 6A Min Qty: 1 | 14 |
|
$9.5600 / $10.9900 | Buy Now |
Part Details for P2CF-08
P2CF-08 CAD Models
P2CF-08 Part Data Attributes:
|
P2CF-08
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
P2CF-08
OMRON Corporation
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 1.969 inch | |
Body Depth | 0.917 inch | |
Body Length | 2.756 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 5 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Number of Contacts | 8 | |
Termination Type | SCREW |