Part Details for P2CDD143-KVM-SWITCH by StarTech
Overview of P2CDD143-KVM-SWITCH by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC |
Price & Stock for P2CDD143-KVM-SWITCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM9381
|
Newark | Kvm Switch, 2 Port, Manual Rohs Compliant: Yes |Startech P2CDD143-KVM-SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$985.1700 | Buy Now |
DISTI #
75147068
|
RS | Dual-Monitor DisplayPort KVM Switch, 2-Port, 8K 60Hz, DP 1.4, 2x USB, 10Gbps | StarTech.com P2CDD143-KVM-SWITCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,025.6300 | RFQ |
|
NAC | 2-PORT DP 1.4 KVM SWITCH - RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$653.9900 | Buy Now |
|
Neutron USA | StarTech SWT P2CDD143-KVM-SWITCH 2PT Dual-Monitor DisplayPort KVM Switch RTL | 5 |
|
$516.7100 | Buy Now |