-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3564
|
Newark | Cap, 4700Pf, 20%, Paper, Radial, Capacitance:4700Pf, Suppression Class:Y1, Product Range:P295 Series, Voltage Rating X:-, Voltage Rating Y:500V, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet P295BQ472M500A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2287 |
|
$0.8390 / $2.0700 | Buy Now |
DISTI #
399-12055-ND
|
DigiKey | CAP FILM 4700PF 20% 500VAC RAD Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
274 In Stock |
|
$0.7705 / $2.4100 | Buy Now |
DISTI #
80-P295BQ472M500A
|
Mouser Electronics | Safety Capacitors 500volts 4700pF 20% LS=15mm RoHS: Compliant | 4760 |
|
$0.7700 / $2.1200 | Buy Now |
DISTI #
V36:1790_09077237
|
Arrow Electronics | Cap Film Suppression Y1 0.0047uF 1500VDC/500VAC Paper 20%( 18 X 8.5 X 16mm) Radial Plastic Rectangular Can 15mm 115°C Automotive Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2421 | Americas - 100 |
|
$0.7067 / $1.4766 | Buy Now |
DISTI #
70666593
|
RS | 4.7nF +/-20% 500 V ac Paper Capacitor (Radial Mounting) | KEMET P295BQ472M500A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $2.0200 | RFQ |
DISTI #
81319332
|
Verical | Cap Film Suppression Y1 0.0047uF 1500VDC/500VAC Paper 20%( 18 X 8.5 X 16mm) Radial Plastic Rectangular Can 15mm 115°C Automotive Bag RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 243 |
|
$1.1340 / $1.2740 | Buy Now |
DISTI #
82746296
|
Verical | Cap Film Suppression Y1 0.0047uF 1500VDC/500VAC Paper 20%( 18 X 8.5 X 16mm) Radial Plastic Rectangular Can 15mm 115°C Automotive Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2421 | Americas - 100 |
|
$0.7067 / $1.2382 | Buy Now |
DISTI #
P295BQ472M500A
|
TTI | Safety Capacitors 500volts 4700pF 20% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.7500 / $0.8300 | Buy Now |
DISTI #
P295BQ472M500A
|
TME | Capacitor: paper, Y1, 4.7nF, 500VAC, 15mm, ±20%, THT, P295, 1500VDC Min Qty: 1 | 243 |
|
$0.9200 / $1.5000 | Buy Now |
DISTI #
P295BQ472M500A
|
Avnet Abacus | Safety Capacitor, 4700 pF, 500 VAC, � 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: P295BQ472M500A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks, 0 Days | Abacus - 7750 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P295BQ472M500A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P295BQ472M500A
KEMET Corporation
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: Y1 | |
Capacitance | 0.0047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for P295BQ472M500A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P295BQ472M500A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P295BQ472M500C | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | P295BQ472M500A vs P295BQ472M500C |
P295BQ472M440A | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | P295BQ472M500A vs P295BQ472M440A |
PME295RB4470MR19T0 | Paper Capacitor, Paper | KEMET Corporation | P295BQ472M500A vs PME295RB4470MR19T0 |
P295BQ472M440C | Paper Capacitor, Paper | KEMET Corporation | P295BQ472M500A vs P295BQ472M440C |
PME295RB4470MR06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | P295BQ472M500A vs PME295RB4470MR06 |