-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4061
|
Newark | 2.2Nf Ac 20V |Kemet P295BJ222M440L RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9620 / $1.3700 | Buy Now |
DISTI #
66679231
|
Verical | Cap Film Suppression Y1 0.0022uF 1500VDC/440VAC/480VAC Paper 20%( 18 X 6.5 X 12.5mm) Radial 15mm 115°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2250 | Americas - 1200 |
|
$0.3823 / $0.3931 | Buy Now |
DISTI #
C1S408400735519
|
Chip1Stop | Cap Film Suppression Y1 0.0022uF 1500VDC/440VAC Paper 20% (18 X 6.5 X 12.5mm) Radial 15mm 115C T/R RoHS: Compliant | 1200 |
|
$0.6260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P295BJ222M440L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P295BJ222M440L
KEMET Corporation
Paper Capacitor, Paper
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 480 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
This table gives cross-reference parts and alternative options found for P295BJ222M440L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P295BJ222M440L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P295BJ222M440C | Paper Capacitor, Paper | KEMET Corporation | P295BJ222M440L vs P295BJ222M440C |
P295BJ222M440A | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | P295BJ222M440L vs P295BJ222M440A |
P295BJ222M440XLTF1 | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | P295BJ222M440L vs P295BJ222M440XLTF1 |
PME295RB4220MR25X2 | Paper Capacitor, Paper | KEMET Corporation | P295BJ222M440L vs PME295RB4220MR25X2 |
PME295RB4220MR06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | P295BJ222M440L vs PME295RB4220MR06 |
PME295RB4220MR30 | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | P295BJ222M440L vs PME295RB4220MR30 |