-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6731
|
Newark | Cap, Sup, Y1, Paper, 560Pf, 500Vac, Rad, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:560Pf, Capacitance Tolerance:± 20%, Suppression Class:Y1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet P295BE561M500A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$0.5460 / $1.3900 | Buy Now |
DISTI #
399-P295BE561M500A-ND
|
DigiKey | CAP FILM RAD SAFETY EMI Y1 Min Qty: 2000 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5246 | Buy Now |
DISTI #
P295BE561M500A
|
TME | Capacitor: paper, Y1, 560pF, 500VAC, 15mm, ±20%, THT, P295, 1500VDC Min Qty: 1 | 0 |
|
$0.6290 / $1.2960 | RFQ |
DISTI #
P295BE561M500A
|
Avnet Abacus | (Alt: P295BE561M500A) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P295BE561M500A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P295BE561M500A
KEMET Corporation
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.00056 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for P295BE561M500A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P295BE561M500A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P295BE561M500L | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | P295BE561M500A vs P295BE561M500L |
P295BE561M500C | Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | P295BE561M500A vs P295BE561M500C |