-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2326
|
Newark | 1000Pf 500V |Kemet P295BE102M500A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$0.8200 / $1.5300 | Buy Now |
DISTI #
399-12053-ND
|
DigiKey | CAP FILM 1000PF 20% 500VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2894 In Stock |
|
$0.5740 / $1.6200 | Buy Now |
DISTI #
80-P295BE102M500A
|
Mouser Electronics | Safety Capacitors 500volts 1000pF 20% LS=15mm RoHS: Compliant | 1718 |
|
$0.5460 / $1.4300 | Buy Now |
DISTI #
V99:2348_09077184
|
Arrow Electronics | Cap Film Suppression Y1 0.001uF 1500VDC/500VAC Paper 20% (18 X 5.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 115°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2232 | Americas - 25 |
|
$0.5653 / $0.8976 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 1000µF - ±20% Tolerance - 550VAC - Paper, Metallized - 0.591" (15.00mm) Lead Spacing - Radial Case - PC Pins. RoHS: Compliant |
86 Partner Stock |
|
$0.6840 / $0.9170 | Buy Now |
DISTI #
63445361
|
Verical | Cap Film Suppression Y1 0.001uF 1500VDC/500VAC Paper 20% (18 X 5.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 115°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2232 | Americas - 25 |
|
$0.5653 / $0.7628 | Buy Now |
|
Quest Components | 4 |
|
$1.5400 / $1.9250 | Buy Now | |
DISTI #
P295BE102M500A
|
TTI | Safety Capacitors 500volts 1000pF 20% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.5400 / $0.6310 | Buy Now |
DISTI #
P295BE102M500A
|
TME | Capacitor: paper, Y1, 1nF, 500VAC, 15mm, ±20%, THT, P295, 1500VDC Min Qty: 1 | 1 |
|
$0.7200 / $1.2900 | Buy Now |
DISTI #
KEMET P295BE102M500A
|
PEI Genesis | Paper Capacitor | 86 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P295BE102M500A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P295BE102M500A
KEMET Corporation
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: Y1 | |
Capacitance | 0.001 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |