Part Details for P29030-M1 by Amphenol Sine Systems
Overview of P29030-M1 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P29030-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7675
|
Newark | Sensor Cord, 3P M35 Plug-Free End, 3.3 , Connector Type A:M35 Plug, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Powerbosslite™ M35 Series Rohs Compliant: Yes |Amphenol Sine/tuchel P29030-M1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$13.2200 | Buy Now |
DISTI #
889-2429-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
9 In Stock |
|
$56.7400 | Buy Now |
DISTI #
71640328
|
RS | 1 ?" 3 Position Trunk Receptacle, Male, 1/2-14NPT, 1 Meter | Amphenol Sine Systems P29030-M1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6900 | RFQ |
DISTI #
AMEP29030-M1
|
Heilind Electronics | 1 3 POSITION TRUNK RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 ⅜" 3 Position Trunk Receptacle, Male, 1/2-14NPT, 1 Meter RoHS: Compliant | 0 |
|
$46.6700 / $79.9000 | Buy Now |
DISTI #
66428890
|
Verical | Cable Assembly Circular 1m 10AWG M35 Circular 3 Straight RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$17.0410 / $18.2111 | Buy Now |
DISTI #
AMEP29030-M1
|
Interstate Connecting Components | 1 3 POSITION TRUNK RECEPTACLE | 0 |
|
Buy Now |