Part Details for P29020-M5 by Amphenol Corporation
Overview of P29020-M5 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P29020-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P29020-M5
|
Avnet Americas | Sensor Cable, IP67, 7/8" Plug, Free End, 3 Positions, 5 m, 16.4 ft, PowerBOSSlite⢠M35 Series - Boxed Product (Development Kits) (Alt: P29020-M5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$55.3905 / $68.7937 | Buy Now |
DISTI #
654-P29020-M5
|
Mouser Electronics | DC Power Cords 3 PIN 14AWGM-STR5M RoHS: Compliant | 3 |
|
$84.0800 / $102.5700 | Buy Now |
DISTI #
C1S116726290727
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$16.8000 | Buy Now |