Part Details for P29008-M5 by Amphenol Sine Systems
Overview of P29008-M5 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P29008-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7469
|
Newark | Sensor Cable Assembly, Connector Type A:M22 Plug, Connector Type B:M22 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.404Ft, Product Range:Powerbosslite™ M35 Series Rohs Compliant: Yes |Amphenol Sine/tuchel P29008-M5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.1700 / $107.0100 | Buy Now |
DISTI #
889-2412-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 16.4' Min Qty: 5 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$140.3940 | Buy Now |
DISTI #
71640294
|
RS | ?" Double-ended 4 Position Drop/Branch Cable Assembly, Black, 5 Meter | Amphenol Sine Systems P29008-M5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$133.0800 / $146.3100 | RFQ |
DISTI #
AMEP29008-M5
|
Heilind Electronics | DOUBLE-ENDED 4 POSITION DROPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ⅞" Double-ended 4 Position Drop/Branch Cable Assembly, Black, 5 Meter RoHS: Compliant | 0 |
|
$87.4500 / $134.6800 | Buy Now |
DISTI #
AMEP29008-M5
|
Interstate Connecting Components | DOUBLE-ENDED 4 POSITION DROPBR | 0 |
|
Buy Now |