Part Details for P29004-M5 by Amphenol Corporation
Overview of P29004-M5 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P29004-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7665
|
Avnet Americas | Sensor Cable, IP67, M35 Receptacle, Free End, 3 Positions, 5 m, 16.4 ft, PowerBOSSlite™ M35 Series - Bulk (Alt: 47AC7665) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 6 Partner Stock |
|
$140.6900 / $227.9400 | Buy Now |
DISTI #
P29004-M5
|
Avnet Americas | Sensor Cable, IP67, M35 Receptacle, Free End, 3 Positions, 5 m, 16.4 ft, PowerBOSSlite™ M35 Series - Boxed Product (Development Kits) (Alt: P29004-M5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$112.4444 / $153.4444 | Buy Now |
DISTI #
654-P29004-M5
|
Mouser Electronics | DC Power Cords 3 PIN 10AWGF-STR5M RoHS: Compliant | 3 |
|
$171.3900 / $182.6900 | Buy Now |
DISTI #
C1S116726514177
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 9 |
|
$31.3000 | Buy Now |