Part Details for P28F010-90 by Intel Corporation
Overview of P28F010-90 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P28F010-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now |
Part Details for P28F010-90
P28F010-90 CAD Models
P28F010-90 Part Data Attributes
|
P28F010-90
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P28F010-90
Intel Corporation
Flash, 128KX8, 90ns, PDIP32, 0.620 X 1.640 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | 0.620 X 1.640 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100000 ERASE/PROGRAM CYCLES | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for P28F010-90
This table gives cross-reference parts and alternative options found for P28F010-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P28F010-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9089909MXA | Flash, 128KX8, 90ns, CDIP32, WINDOWED, HERMETIC SEALED, CERDIP-32 | Intel Corporation | P28F010-90 vs 5962-9089909MXA |
AM28F010-90PE | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | P28F010-90 vs AM28F010-90PE |
AM28F010-90PCB | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | P28F010-90 vs AM28F010-90PCB |
CAT28F010PI-90 | 128KX8 FLASH 12V PROM, 90ns, PDIP32, PLASTIC, DIP-32 | onsemi | P28F010-90 vs CAT28F010PI-90 |
AM28F010-90C4PI | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | P28F010-90 vs AM28F010-90C4PI |
CAT28F010PA-90 | IC 128K X 8 FLASH 12V PROM, 90 ns, PDIP32, PLASTIC, DIP-32, Programmable ROM | onsemi | P28F010-90 vs CAT28F010PA-90 |
IS28F010-90WI | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | P28F010-90 vs IS28F010-90WI |
AM28F010-95C4PCB | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | P28F010-90 vs AM28F010-95C4PCB |
MX26C1000BPC-90 | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | P28F010-90 vs MX26C1000BPC-90 |
CAT28F001LI-90T | Flash, 128KX8, 90ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | Catalyst Semiconductor | P28F010-90 vs CAT28F001LI-90T |