Part Details for P28F-1D-BL by Carling Technologies
Overview of P28F-1D-BL by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P28F-1D-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-P28F-1D-BL-ND
|
DigiKey | SWITCH PUSH BUTTON Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7230 | Buy Now |
DISTI #
691-P28F-1D-BL
|
Mouser Electronics | Rocker Switches P28F1DBL | 0 |
|
$9.5800 / $14.1800 | Order Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Plunger 8A 250VAC 125VDC Momentary Contact Wire Lead Panel Mount RoHS: Compliant |
94 In Stock |
|
$5.1700 / $10.7400 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPST Round Plunger 8A 250VAC 125VDC Momentary Contact Wire Lead Panel Mount RoHS: Compliant |
94 In Stock |
|
$5.1700 / $10.7400 | Buy Now |
Part Details for P28F-1D-BL
P28F-1D-BL CAD Models
P28F-1D-BL Part Data Attributes
|
P28F-1D-BL
Carling Technologies
Buy Now
|
Compare Parts:
P28F-1D-BL
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |