Part Details for P28F-1D-BL/9" by Carling Technologies
Overview of P28F-1D-BL/9" by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P28F-1D-BL/9"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-026-01376500
|
Mouser Electronics | Pushbutton Switches P28F-1D-BL/9" | 0 |
|
$9.9200 / $14.5800 | Order Now |
DISTI #
P28F-1D-BL/9"
|
Relay Specialties | Pushbutton Switch, Single Pole4A 250VAC,8A 125VAC,1A 125VACOff-(On), Wire Lead Min Qty: 1 | 0 |
|
$4.6600 / $11.5500 | RFQ |